Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s, SODIMM, 1.5V
- RS Stock No.:
- 175-009
- Mfr. Part No.:
- TS128MSK64V3U
- Brand:
- Transcend
Subtotal (1 unit)*
$336.57
(exc. GST)
$370.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.57 |
*price indicative
- RS Stock No.:
- 175-009
- Mfr. Part No.:
- TS128MSK64V3U
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | SODIMM | |
| Memory Size | 16GB | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR3 | |
| Supply Voltage | 1.5V | |
| CAS Latency | 9 | |
| Number of Pins | 204 | |
| RAM Speed | 1333Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type SODIMM | ||
Memory Size 16GB | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Class DDR3 | ||
Supply Voltage 1.5V | ||
CAS Latency 9 | ||
Number of Pins 204 | ||
RAM Speed 1333Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
Transcend RAM, 16GB Memory Size, 1333 Mbit/s RAM Speed - TS128MSK64V3U
This RAM module serves as a memory expansion for desktop systems, providing additional volatile storage to support multitasking and memory‑intensive workflows in industrial and engineering environments. It operates within standard DDR3 platforms and is designed to integrate with JEDEC‑specified memory architectures for predictable behaviour in automated and instrumentation setups.
Features and Benefits:
• 16GB capacity enabling larger working datasets and fewer page swaps • DDR3 class memory delivering compatibility with legacy platforms • 1333Mbit/s transfer rate improving data throughput for applications • CL9 latency offering deterministic response for timing‑sensitive tasks • 1.5V supply reducing power draw compared with higher‑voltage modules • 204‑pin SODIMM format facilitating Compact desktop installations
Applications
• Suitable for industrial control systems requiring expanded RAM • Ideal for electronics test benches running simulation software • Used with mechanical CAD workstations handling mid‑sized assemblies • Can be used for automation PCs processing real‑time data streams • Used for electrical analysis rigs executing multiple concurrent tools
Will this module fit Compact desktop boards with SODIMM slots?
Yes, it uses the 204‑pin SODIMM connector standard common on Compact desktop motherboards, enabling direct installation where that socket is provided.
How does the operating voltage affect thermal and power budgets?
The 1.5V operating level reduces current draw relative to higher‑voltage memory, which contributes to lower thermal output and assists in maintaining tighter power budgets in constrained enclosures.
What latency profile should be expected under load?
The memory implements a CL9 access timing, which defines column access delay and yields predictable access intervals beneficial for deterministic processing tasks.
Is the module compatible with systems expecting JEDEC‑conformant RAM?
It conforms to JEDEC specifications for DDR3 memory signalling and timing, ensuring interoperable behaviour with controllers designed to those standards.
Related links
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 2 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1600 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1066 Mbit/s 1.5V
- Transcend 16 GB DDR3 RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
