Transcend 4 GB DDR2 Desktop RAM 533 Mbit/s, SODIMM, 1.8V
- RS Stock No.:
- 174-217
- Mfr. Part No.:
- TS64MSQ64V5J
- Brand:
- Transcend
Subtotal (1 unit)*
$375.83
(exc. GST)
$413.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.83 |
*price indicative
- RS Stock No.:
- 174-217
- Mfr. Part No.:
- TS64MSQ64V5J
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Desktop | |
| Memory Size | 4GB | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR2 | |
| Supply Voltage | 1.8V | |
| CAS Latency | 4 | |
| RAM Speed | 533Mbit/s | |
| Number of Pins | 200 | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Desktop | ||
Memory Size 4GB | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Memory Class DDR2 | ||
Supply Voltage 1.8V | ||
CAS Latency 4 | ||
RAM Speed 533Mbit/s | ||
Number of Pins 200 | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
Transcend RAM, 4GB Memory Size, 533 Mbit/s RAM Speed - TS64MSQ64V5J
This RAM module provides memory expansion for systems requiring DDR2 technology, designed to improve multitasking and data handling in desktop environments. It is suited to applications where Compact memory modules are needed without sacrificing responsiveness, operating within standard DDR2 voltage ranges for compatibility with legacy platforms.
Features and Benefits:
• 4GB capacity enhances working set size for demanding tasks
• 533Mbit/s data rate reduces latency in memory transfers
• CL4 timing offers low access delay for responsive operation
• 200‑pin SODIMM form factor fits Compact system sockets
• 1.8V supply lowers power draw compared with higher‑voltage modules
• 533Mbit/s data rate reduces latency in memory transfers
• CL4 timing offers low access delay for responsive operation
• 200‑pin SODIMM form factor fits Compact system sockets
• 1.8V supply lowers power draw compared with higher‑voltage modules
Applications
• Suitable for upgrading industrial control PCs with Compact memory sockets
• Ideal for embedded automation systems requiring increased RAM
• Used with laboratory instrumentation that accepts 200‑pin SODIMMs
• Can be used for electronic test rigs needing consistent DDR2 performance
• Ideal for embedded automation systems requiring increased RAM
• Used with laboratory instrumentation that accepts 200‑pin SODIMMs
• Can be used for electronic test rigs needing consistent DDR2 performance
Which platforms accept this module's socket and pin count?
It fits systems that use 200‑pin SODIMM memory slots commonly found in Compact desktops and some legacy workstation motherboards.
How does the supply voltage affect thermal behaviour?
The 1.8V operating voltage reduces heat generation compared with higher‑voltage memory, helping maintain stable temperatures in constrained enclosures.
Is the timing suited to low‑latency computing tasks?
The CL4 access latency provides quicker column access cycles, which benefits processes sensitive to memory access delays.
What standard governs interoperability for this memory?
The module conforms to JEDEC specifications for DDR2, ensuring compatibility with systems designed to JEDEC DDR2 signalling and timings.
Related links
- Transcend 4 GB DDR2 Desktop RAM 533 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR3 Desktop RAM 1600 Mbit/s 1.5V
- Transcend 4 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
