- RS Stock No.:
- 172-2310
- Mfr. Part No.:
- LPRS, ERIC9
- Brand:
- LPRS
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 40)
$67.483
(exc. GST)
$74.231
(inc. GST)
Units | Per unit | Per Tray* |
40 - 160 | $67.483 | $2,699.32 |
200 + | $60.735 | $2,429.40 |
*price indicative |
- RS Stock No.:
- 172-2310
- Mfr. Part No.:
- LPRS, ERIC9
- Brand:
- LPRS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
eRIC9 868/915MHz ISM Transceiver
The easy Radio Intelligent Controller (eRIC9) radio transceiver module is based on a Texas Instruments CC430 System-on-Chip (SoC) device. THe processor Flash memory is programmed with a protected version of easyRadio Operating System (eROS) which provides the user with high-level access to all the radio functions. Part of the Flash memory area is available for application code. The module eliminates the need for a separate host microcontroller and so minimises cost and power consumption for simple sense and control RF nodes such as might be required for the Internet of Things (IoT).
CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
Embedded eROS Operating System
Carrier Frequency: 868/915MHz ISM-Band, pin-selectable
Max RF Output Power: +7dBm
Receiver Sensitivity: -109dBm @ 1200bps
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
U.FL connector for external antenna
On-board +3.3V LDO voltage regulator
Power supply: +2.4V to +6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm SMD format
Embedded eROS Operating System
Carrier Frequency: 868/915MHz ISM-Band, pin-selectable
Max RF Output Power: +7dBm
Receiver Sensitivity: -109dBm @ 1200bps
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
U.FL connector for external antenna
On-board +3.3V LDO voltage regulator
Power supply: +2.4V to +6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm SMD format
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wireless Modules - Low Power Radio Solutions
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
Frequency | 868 MHz, 915 MHz |
Kit Name | easyRadio ERIC9 |
Related links
- LPRS Male MMCX to Female SMA Coaxial Cable Terminated
- LPRS eRIC & eRA GPS Evaluation Kit eRIC4/9/LoRa Wireless...
- LPRS easyRadio ERIC4 RF Transceiver Module 433MHz LPRS, eRIC4
- LPRS Female SMA to U.FL Coaxial Cable Terminated
- LPRS LPRS-ANT-868-DP-N-F Antenna
- LPRS Male MMCX to SMA Coaxial Cable Terminated
- LPRS U.FL to Female SMA Coaxial Cable Terminated
- LPRS U.FL to U.FL Coaxial Cable Terminated