nVent SCHROFF, 1 U 19 in Rack Mount Case Interscale M 221 mm, 399 mm 44 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
810-4295
Mfr. Part No.:
14820195
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

1U

Product Type

19 in Rack Mount Case

External Depth

221mm

External Height

44mm

External Width

399mm

Colour

Grey

External Case Material

Steel

Frame Depth

221mm

IP Rating

IP30

Front Panel Material

Aluminium

Standards/Approvals

No

Series

Interscale M

Interscale M Desktop and Rack Mount Enclosures


The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.

There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.

Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.

Quick and easy assembly/disassembly with only two screws

Instant access to electronics

Integrated EMC protection

Modular off-the-shelf components

21 standard sizes available with or without side perforation for heat dissipation

3 different heights, 1U, 2U and 3U

Solid side panel version offers IP30 protection

Fine powder-coated finish in RAL7016

Sturdy U-shaped body and cover of Al Zn-coated steel

Aluminium front and rear for easy modification

Supplied with

Base and 2 side panels (plain or perforated), top cover, front and rear panel, assembly kit and user manual.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy