nVent SCHROFF Plug-In Unit Ventilated 167 mm

Subtotal (1 unit)*

$100.04

(exc. GST)

$110.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.04

*price indicative

RS Stock No.:
245-7855
Distrelec Article No.:
302-63-903
Mfr. Part No.:
24812-221
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Plug-In Unit

External Depth

167mm

Ventilated

Yes

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff Frame Type Plug-in unit kit with Perforated covers. This Frame type plug-in unit is non-shielded, with perforated top and bottom cover, rear panel with cut-out for one connector. It has extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only). It has cover plate with perforations for guide rail (guide rails are not included).

It has a Trapezoid handle

Rack height is 3 U and Rack Width is 21 HP

Depth is 167 mm

Anodized front and rear finish

Related links