Hammond, 3 U 19 in Rack Mount Case RM 133 mm, 422 mm 330 mm

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$365.60

(exc. GST)

$402.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$365.60-
50 +$352.813%

*price indicative

RS Stock No.:
229-1709
Mfr. Part No.:
RM3U1913SBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Rack Unit

3U

Product Type

19 in Rack Mount Case

External Depth

133mm

External Height

330mm

External Width

422mm

Ventilated

No

Colour

Black

External Case Material

Extruded Aluminium

Frame Depth

13mm

Front Panel Material

Extruded Aluminium

Standards/Approvals

RoHS Compliant

Series

RM

COO (Country of Origin):
GB
The Hammond 3U rack mounted instrument enclosure with vented top/bottom is suitable for desk top or rack mountable applications. It can be used with or without rack mounting brackets. It includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has 133 x 422 x 330 mm dimensions.

It is REACH and RoHS compliant

It has IP32 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy