Hammond, 2 U 19 in Rack Mount Case RM Ventilated 89 mm, 422 mm 457 mm
- RS Stock No.:
- 229-1708
- Mfr. Part No.:
- RM2U1918SBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$435.91
(exc. GST)
$479.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $435.91 | - |
| 50 + | $414.12 | 4% |
*price indicative
- RS Stock No.:
- 229-1708
- Mfr. Part No.:
- RM2U1918SBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 2U | |
| External Depth | 89mm | |
| External Height | 457mm | |
| External Width | 422mm | |
| Ventilated | Yes | |
| Colour | Black | |
| External Case Material | Aluminium | |
| Frame Depth | 18mm | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 4.4kg | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 2U | ||
External Depth 89mm | ||
External Height 457mm | ||
External Width 422mm | ||
Ventilated Yes | ||
Colour Black | ||
External Case Material Aluminium | ||
Frame Depth 18mm | ||
Front Panel Material Aluminium | ||
Standards/Approvals RoHS Compliant | ||
Weight 4.4kg | ||
Series RM | ||
- COO (Country of Origin):
- CA
Hammond RM Series 2U Rack Mount Kit, 457 X 422 X 89mm - RM2U1918SBK
This rack mount kit from Hammond is a versatile solution for your mounting needs. With external dimensions of 457 x 422 x 89 mm, this robust kit is designed to provide secure mounting for your equipment.
Features & Benefits
• External depth of 89mm for compact mounting options
• External dimensions of 457 x 422 x 89 mm for flexible installation
Applications
• Ideal for mounting electronic equipment in server rooms
• Suitable for housing audio-visual gear in professional setups
Can it accommodate standard server equipment?
Yes, it is designed to fit standard 19-inch server equipment.
Will it support heavy-duty electronic devices?
Yes, the sturdy construction of this rack mount kit can easily handle heavy-duty electronic devices.
Is it compatible with other RM Series products?
Yes, this kit is part of the RM Series, ensuring seamless compatibility with other RM products.
Related links
- Hammond 422 mm 457 mm
- Hammond 422 mm 457 mm
- Hammond 422 mm 330 mm
- Hammond 422 mm 203 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
