Siemens Rack Mount Case ALPHA, 300 mm 100 mm
- RS Stock No.:
- 216-3312
- Mfr. Part No.:
- 8GK9901-0KK12
- Brand:
- Siemens
Subtotal (1 unit)*
$339.82
(exc. GST)
$373.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.82 |
*price indicative
- RS Stock No.:
- 216-3312
- Mfr. Part No.:
- 8GK9901-0KK12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rack Mount Case | |
| External Height | 100mm | |
| External Width | 300mm | |
| Standards/Approvals | EAC | |
| Series | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rack Mount Case | ||
External Height 100mm | ||
External Width 300mm | ||
Standards/Approvals EAC | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA base has dimension H: 100 mm, W: 300 mm and depth 210 mm. It is available in RAL 7035 (light grey) colour. It is used in ALPHA 160/400/630 distribution boards.
Material Steel
Related links
- Siemens Rack Mount Case ALPHA, 800 mm 100 mm
- Siemens Rack Mount Case ALPHA, 550 mm 100 mm
- Siemens Rack Mount Case ALPHA, 1.05 m 100 mm
- Siemens Rack Mount Case ALPHA, 1.3 m 100 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 300 mm, 100 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 300 mm, 100 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 300 mm, 100 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 300 mm, 100 mm
