Schneider Electric Mounting Plate NSY Ventilated 15 mm, 351 mm 255 mm

N

Subtotal (1 unit)*

$32.16

(exc. GST)

$35.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.16

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
781-829
Mfr. Part No.:
NSYMR34
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

External Depth

15mm

External Height

255mm

External Width

351mm

Ventilated

Yes

Colour

Silver

External Case Material

Steel

Front Panel Material

Stainless Steel

Standards/Approvals

Rohs

Weight

0.734kg

Series

NSY

COO (Country of Origin):
IN
The Schneider Electric Mounting plate is designed for versatile applications in various enclosure types. Made from robust steel with a zinc-coated surface finish, this plate ensures durability while providing ample mounting solutions through its perforations. Measuring 300mm in height and 400mm in width, it is engineered for direct fixing on backstuds, facilitating a stable configuration for both new installations and upgrades. The mounting plate supports several panel set ranges, enhancing its compatibility and implementation in multi-purpose environments. The thoughtful design accommodates a substantial number of slots, meeting diverse mounting needs efficiently while keeping the installation process streamlined.

Constructed from Durable steel for long-lasting performance

Zinc-coated surface finish offers enhanced corrosion resistance

Designed for direct fixing on backstuds, simplifying installation

Thickness of 2mm ensures strength and stability under load

Lightweight at 0.734 kg, promoting easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy