Accuride Telescopic Slide, 610 mm Depth, 55kg Max Load
- RS Stock No.:
- 547-7360
- Distrelec Article No.:
- 148-72-132
- Mfr. Part No.:
- DZ2907-0022
- Brand:
- Accuride
Get a bulk buy discount
Add 6 more to save $30.54
View bulk pricing optionsSubtotal (1 pair)*
$281.35
(exc. GST)
$309.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 5 | $281.35 | - |
| 6 + | $276.26 | $30.54 |
*price indicative
- RS Stock No.:
- 547-7360
- Distrelec Article No.:
- 148-72-132
- Mfr. Part No.:
- DZ2907-0022
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Telescopic Slide | |
| Maximum Load | 55kg | |
| Material | Steel | |
| Depth | 610mm | |
| Width | 9.6mm | |
| Height | 41.1mm | |
| Lockout | Yes | |
| Closed Slide Length | 559mm | |
| Series | DZ2907 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Telescopic Slide | ||
Maximum Load 55kg | ||
Material Steel | ||
Depth 610mm | ||
Width 9.6mm | ||
Height 41.1mm | ||
Lockout Yes | ||
Closed Slide Length 559mm | ||
Series DZ2907 | ||
Standards/Approvals No | ||
Model 2907
Load rating up to 52kg (115lbs)
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect
Related links
- Accuride Telescopic Slide 55kg Max Load
- Accuride Telescopic Slide 2 U, 55kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 2 U, 55kg Max Load
- Accuride Telescopic Slide 2 U, 55kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
