nVent SCHROFF Horizontal Rail, 28.5 mm Depth, 63 HP
- RS Stock No.:
- 287-9883
- Distrelec Article No.:
- 152-53-117
- Mfr. Part No.:
- 34560163
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.32 |
*price indicative
- RS Stock No.:
- 287-9883
- Distrelec Article No.:
- 152-53-117
- Mfr. Part No.:
- 34560163
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Aluminium | |
| Depth | 28.5mm | |
| Width | 63HP | |
| Finish | Anodised | |
| Closed Slide Length | 325.12mm | |
| Horizontal Pitch | 63HP | |
| Series | 3456 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Aluminium | ||
Depth 28.5mm | ||
Width 63HP | ||
Finish Anodised | ||
Closed Slide Length 325.12mm | ||
Horizontal Pitch 63HP | ||
Series 3456 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff horizontal rail, front, Type L-KD, light, short lip, 63 HP, is an aluminium extrusion with an anodized finish and a conductive contact surface.
Standard rail at the front
Installation at top and bottom
