Accuride Telescopic Slide, 277 mm Depth, 2 U, 50kg Max Load
- RS Stock No.:
- 261-7329
- Distrelec Article No.:
- 302-57-187
- Mfr. Part No.:
- DZ0201-0014
- Brand:
- Accuride
Get a bulk buy discount
Add 12 more to save $55.56
View bulk pricing optionsSubtotal (1 pair)*
$115.85
(exc. GST)
$127.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 11 | $115.85 | - |
| 12 - 24 | $111.22 | $55.56 |
| 25 + | $106.60 | $231.25 |
*price indicative
- RS Stock No.:
- 261-7329
- Distrelec Article No.:
- 302-57-187
- Mfr. Part No.:
- DZ0201-0014
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Telescopic Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 50kg | |
| Material | Steel | |
| Depth | 277mm | |
| Width | 9.5mm | |
| Height | 35.3mm | |
| Rack Unit | 2U | |
| Closed Slide Length | 356mm | |
| Standards/Approvals | No | |
| Series | DZ0201 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Telescopic Slide | ||
Product Type Rack Rail | ||
Maximum Load 50kg | ||
Material Steel | ||
Depth 277mm | ||
Width 9.5mm | ||
Height 35.3mm | ||
Rack Unit 2U | ||
Closed Slide Length 356mm | ||
Standards/Approvals No | ||
Series DZ0201 | ||
- COO (Country of Origin):
- DE
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Note
All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space
Related links
- Accuride Telescopic Slide 2 U, 50kg Max Load
- Accuride Telescopic Slide 2 U, 60kg Max Load
- Accuride Telescopic Slide 2 U, 43kg Max Load
- Accuride Telescopic Slide 2 U, 67kg Max Load
- Accuride Telescopic Slide 2 U, 65kg Max Load
- Accuride Telescopic Slide 2 U, 50kg Max Load
- Accuride Telescopic Slide 2 U, 50kg Max Load
- Accuride Telescopic Slide 2 U, 45kg Max Load
