Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Rack Rails
Schneider Electric Rail, 25mm Depth
RS Stock No.:
219-8584
Mfr. Part No.:
NSYFCG120
Brand:
Schneider Electric
View all Rack Rails
Discontinued product
RS Stock No.:
219-8584
Mfr. Part No.:
NSYFCG120
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - NSYFCG120
Product Environmental Profile
Steel wall-mounting enclosures
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The Schneider Electric NSYFCG120 is a Special SF/SM L - rail for fixing cables . It has a width of 1200 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Attribute
Value
Type
Rail
Material
Steel
Depth
25mm
Width
1.2m
Related links
Schneider Electric Rail, 25mm Depth
Schneider Electric Rail, 15mm Depth
Schneider Electric Rail
Schneider Electric, 20mm Depth
Schneider Electric, 27mm Depth
Schneider Electric, 19mm Depth
Schneider Electric, 34mm Depth
Schneider Electric, 695mm Depth