Siemens Cable Clamp Rail
- RS Stock No.:
- 629-113
- Mfr. Part No.:
- 8GK9911-0KK10
- Brand:
- Siemens
Subtotal (1 unit)*
$30.73
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.73 |
*price indicative
- RS Stock No.:
- 629-113
- Mfr. Part No.:
- 8GK9911-0KK10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Rail | |
| Sub Type | Cable Clamp Rail | |
| Material | Steel | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail | ||
Sub Type Cable Clamp Rail | ||
Material Steel | ||
Width 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Advanced DIN cable clamping rail is engineered for reliability and precision, catering to diverse industrial requirements. The model combines robustness with an efficient design, ensuring dependable performance in various applications. Constructed from high-quality steel, it guarantees durability while maintaining a lightweight profile. Its thoughtful integration into electrical installations not only enhances safety but also optimizes space utilization. Designed for the Alpha series, this product reflects the manufacturers commitment to excellence and innovation in low-voltage technology, making it an ideal choice for professionals seeking quality and reliability.
Lightweight construction enhances ease of installation
Steel material provides durable and long-lasting reliability
Optimized for space-saving in electrical setups
Related links
- Siemens Cable Clamp Rail
- Siemens Cable Clamp Rail, 5 U
- Rittal Cable Clamp Rail
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 800mm W 15 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 15mm W 400 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 1.2m W 15 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 1m W 15 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 600mm W 15 mm L