nVent SCHROFF Steel Side Mount Subpanel, 38 U
- RS Stock No.:
- 277-3831
- Mfr. Part No.:
- 23130-034
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$170.47
(exc. GST)
$187.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.47 |
*price indicative
- RS Stock No.:
- 277-3831
- Mfr. Part No.:
- 23130-034
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Rack Unit | 38U | |
| Sub Type | Side Mount Subpanel | |
| Standards/Approvals | IEC 60297-1 (DIN 41 494, Teil 1) | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Rack Unit 38U | ||
Sub Type Side Mount Subpanel | ||
Standards/Approvals IEC 60297-1 (DIN 41 494, Teil 1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent Schroff varistar 19 inch panel/slide mount with adjustable increments. For 19 inch partial-height mounting depth members are necessary. It has rack height 38 U, height of 1800 mm and length of 1695 mm. It is made of steel having aluminum-zinc plated finishing.
Depth-adjustable in 25 mm increments
Assembly in 600 mm wide cabinets directly on the frame
For partial-height mounting depth members are necessary
Subsequent assembly possible
Related links
- nVent SCHROFF Steel Side Panel, 38 U
- nVent SCHROFF Steel Rear Panel, 25 U 553mm
- nVent SCHROFF Steel Cabinet Door, 16 U 553mm
- nVent SCHROFF Steel Base Plate, 12 U
- nVent SCHROFF Steel Rear Panel, 9 U 553mm
- nVent SCHROFF Steel Rear Panel, 20 U 553mm
- nVent SCHROFF Steel Cabinet Door, 20 U 553mm
- nVent SCHROFF Steel Rear Panel, 34 U 553mm











