nVent SCHROFF Aluminium Rack Panel 20mm
- RS Stock No.:
- 245-7822
- Mfr. Part No.:
- 20836-254
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$134.94
(exc. GST)
$148.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.94 |
*price indicative
- RS Stock No.:
- 245-7822
- Mfr. Part No.:
- 20836-254
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 20mm | |
| Sub Type | Rack Panel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 20mm | ||
Sub Type Rack Panel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Schroff Plug-In Unit Kit for FMC with Black IEL handle, this U-shaped Front Panel is EMC Shielded (Textile). It is designed for a single 69.0 x 76.5 mm module or double 139.0 x 76.5 mm module. It is an Aluminium plug-in unit. This unit is to be screwed on the front. It complies with FMC Mezzanine and Vita 57.1.
Rack height is 3 U and Rack height is 4 HP
Height is 128.4 mm and Width is 20 mm
Anodized front finish and Conductive Rear finish
- RS Stock No. 2651163
- Mfr. Part No. 2232000
Each (In a Pack of 3)
$279.68
Related links
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Rack Panel 40.3mm
- nVent SCHROFF Aluminium Rack Panel 58.45 mm 12.8mm
- nVent SCHROFF Aluminium Rack Panel 128.3 mm 128.3mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm












