Fibox Polyurethane Front Door, 395.5 x 87.6 x 442.9mm
- RS Stock No.:
- 182-8469
- Mfr. Part No.:
- PW 454009 T
- Brand:
- Fibox
Stock information currently inaccessible
- RS Stock No.:
- 182-8469
- Mfr. Part No.:
- PW 454009 T
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Type | Front Door | |
| Material | Polyurethane | |
| Width | 87.6mm | |
| Dimensions | 395.5 x 87.6 x 442.9mm | |
| Length | 395.5mm | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Type Front Door | ||
Material Polyurethane | ||
Width 87.6mm | ||
Dimensions 395.5 x 87.6 x 442.9mm | ||
Length 395.5mm | ||
- COO (Country of Origin):
- US
Includes, cover and base with formed in place PUR gasket, mounting hardware and template for mounting frame
