- RS Stock No.:
- 181-2582
- Mfr. Part No.:
- NSYCRTM3UDG
- Brand:
- Schneider Electric
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$343.74
(exc. GST)
$378.11
(inc. GST)
Units | Per unit |
1 + | $343.74 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-2582
- Mfr. Part No.:
- NSYCRTM3UDG
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Thermoplastic roller lever zck-y for limit switch
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Width | 30mm |
Length | 40mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- RS PRO Grey Aluminium Front Panel 520 x 183mm
- RS PRO Unpainted Aluminium Front Panel 482.6 x 177mm
- nVent SCHROFF Grey Aluminium Front Panel 84HP, 443 x 139.5mm
- Bopla Natural Aluminium Front Panel, 188.6 x 1.5 x 140.6mm
- Rittal Unpainted Aluminium Front Panel Ventilated
- nVent SCHROFF Unpainted Aluminium Front Panel 7HP, 70.8 x 128.4mm
- Schneider Electric Steel Rack Panel
- Schneider Electric NSYCTL Series RAL 7035 Front Panel 300mm W, for...