nVent SCHROFF Inserter/Extractor Handle for Use with Front Panel

Subtotal (1 unit)*

$96.66

(exc. GST)

$106.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.66

*price indicative

RS Stock No.:
269-8555
Distrelec Article No.:
110-88-412
Mfr. Part No.:
20817-620
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Handle

Accessory Type

Inserter/Extractor Handle

For Use With

Front Panel

Material

Polycarbonate

Rack Unit

3U

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF IEL type handle suitable for insertion and extraction forces up to 700 N.

A micro switch can be mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy