Keysight Technologies Flange for Use with System II Instruments, 2 Piece(s), 180 x 270 x 15mm

Subtotal (1 unit)*

$221.00

(exc. GST)

$243.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.00

*price indicative

RS Stock No.:
259-9522
Mfr. Part No.:
1CM035A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Type

Flange

For Use With

System II Instruments

Material

Steel

Quantity

2

Dimensions

180 x 270 x 15mm

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies rackmount flange kit includes 2 brackets and suitable for all system II instruments.

4U rack size

Note

Manufacturer’s Warranty

Related links