Keysight Technologies Flange for Use with System II Instruments, 2 Piece(s), 224 x 270 x 15mm
- RS Stock No.:
- 259-9525
- Mfr. Part No.:
- 1CM043A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$216.00
(exc. GST)
$237.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.00 |
*price indicative
- RS Stock No.:
- 259-9525
- Mfr. Part No.:
- 1CM043A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Type | Flange | |
| For Use With | System II Instruments | |
| Material | Steel | |
| Quantity | 2 | |
| Dimensions | 224 x 270 x 15mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Type Flange | ||
For Use With System II Instruments | ||
Material Steel | ||
Quantity 2 | ||
Dimensions 224 x 270 x 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies rackmount flange kit includes 2 brackets and suitable for all system II instruments.
5U rack size
Note
Manufacturers Warranty
Related links
- Keysight Technologies Flange for Use with System II Instruments 224 x 270 x 15mm
- Keysight Technologies Flange for Use with System II Instruments 90 x 270 x 15mm
- Keysight Technologies Flange for Use with System II Instruments 180 x 270 x 15mm
- Keysight Technologies Flange for Use with System II Instruments 312 x 270 x 15mm
- Keysight Technologies Flange for Use with System II Instruments 267 x 270 x 15mm
- Keysight Technologies Flange for Use with System II Instruments 90 x 270 x 15mm
- Keysight Technologies Flange for Use with System II Instruments 135 x 270 x 15mm
- Keysight Technologies Flange for Use with System II Instruments 180 x 270 x 15mm
