nVent SCHROFF Adapter for Use with 19 inch PSU, 1 Per Pack Piece(s) 35.6 mm 127.7 mm 98mm
- RS Stock No.:
- 255-3884
- Distrelec Article No.:
- 304-23-774
- Mfr. Part No.:
- 11000-001
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$83.27
(exc. GST)
$91.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.27 |
*price indicative
- RS Stock No.:
- 255-3884
- Distrelec Article No.:
- 304-23-774
- Mfr. Part No.:
- 11000-001
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Adapter | |
| Product Type | Mounting Bracket | |
| For Use With | 19 inch PSU | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 35.6mm | |
| Length | 127.7mm | |
| Width | 98mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Adapter | ||
Product Type Mounting Bracket | ||
For Use With 19 inch PSU | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 35.6mm | ||
Length 127.7mm | ||
Width 98mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 11000 series is a steel Wall-Mounting bracket suitable for nVent SCHROFF 19" Power Supplies. Wall mounting bracket can be assembled in any position with screws. The Horizontal rail adaptor is bolted to wall mounting bracket and then the 19" PSU can be clipped to a horizontal rail.
Suitable for 19" compatible 3 U PSUs
Bracket can be assembled in any position with screws
RoHS compliant
Related links
- RS PRO H48-2K Series Thermal Interface Pad 1.8 W/mK 72.5mm
- nVent SCHROFF, 3 U Rack Mount Case 255.5 mm 133.35 mm
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent-SCHROFF Embedded Linear Power Supply
- nVent SCHROFF Earthing Kit H. 1.5 mm 20 kg
- nVent SCHROFF, 3 U Rack Mount Case 266 mm 133.35 mm
- nVent SCHROFF Interscale M Series Assembly Tool for Use with Interscale M Electronic Case, M4 Thread
- nVent SCHROFF Novastar Series 9 U-Rack Server Cabinet 600 mm, 553 mm 456 mm
