nVent SCHROFF 1 Fan Fan Holder
- RS Stock No.:
- 810-4504
- Mfr. Part No.:
- 24828-305
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$119.57
(exc. GST)
$131.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.57 |
*price indicative
- RS Stock No.:
- 810-4504
- Mfr. Part No.:
- 24828-305
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Fan Tray | |
| Sub Type | Fan Holder | |
| Number of Fans | 1 | |
| Air Flow | 170m³/h | |
| Height | 119mm | |
| Width | 119mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | VDE, CSA, UL | |
| Series | Interscale | |
| Noise Level | 43dBA | |
| Power Dissipation | 5.3W | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fan Tray | ||
Sub Type Fan Holder | ||
Number of Fans 1 | ||
Air Flow 170m³/h | ||
Height 119mm | ||
Width 119mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals VDE, CSA, UL | ||
Series Interscale | ||
Noise Level 43dBA | ||
Power Dissipation 5.3W | ||
- COO (Country of Origin):
- DE
Interscale M Fan Holder with Fans
Fan holder for mounting on bottom of case
Fans are simple to fit to the fan holder using vibration-damping fixing material
Fan holder is fixed to the desktop case with 2 plastic feet, or in to the 19in. case with 2 screws
Fan holder including the fan openings made of 1 mm steel, AlZn
Black plastic (PC) foot, UL 94 V-0
Supplied with
Fan holder, fan, 2 plastic feet (desktop) or 2 screws (19in.), mounting hardware and user manual.
