nVent SCHROFF Pusher Fan

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-3877
Distrelec Article No.:
152-37-813
Mfr. Part No.:
60713-002
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Fan Tray

Sub Type

Pusher Fan

Maximum Supply Voltage

230V

Standards/Approvals

No

Series

LE2

Noise Level

60.5dB

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff 19 inch pusher fan tray with tangential pusher. It has input voltage 230 V ac. The fan unit is wider than 19 inch - LE2 and has 19 inch reduced width, for easy assembly.

High air flow

Integrated filter mat

Related links