Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$247.00
(exc. GST)
$271.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $247.00 |
| 5 - 9 | $234.63 |
| 10 + | $222.28 |
*price indicative
- RS Stock No.:
- 228-9289
- Mfr. Part No.:
- 3301950
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Thermal Kit | |
| Sub Type | Cooling Medium | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Noise Level | 34dB | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Thermal Kit | ||
Sub Type Cooling Medium | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Noise Level 34dB | ||
Series SK | ||
- COO (Country of Origin):
- DE
The Rittal ready mixed cooling medium use for chillers and air/water heat exchangers. It also protects against frost, this cooling medium also serves to inhibit bacterial growth and provide optimum corrosion protection. It comes in 10 L container.
It has operating temperature from -20 °C to +60 °C
It is certified by EAC
