Rittal 1 Fan Fan Expansion Kit
- RS Stock No.:
- 224-0095
- Mfr. Part No.:
- 7980148
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$184.81
(exc. GST)
$203.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $184.81 |
| 5 - 9 | $178.33 |
| 10 + | $170.03 |
*price indicative
- RS Stock No.:
- 224-0095
- Mfr. Part No.:
- 7980148
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Fan Expansion Kit | |
| Product Type | Fan Tray | |
| Number of Fans | 1 | |
| Air Flow | 184m³/h | |
| Height | 38mm | |
| Length | 119mm | |
| Width | 119mm | |
| Maximum Supply Voltage | 48V dc | |
| Standards/Approvals | EAC | |
| Power Dissipation | 7.7W | |
| Series | TS | |
| Noise Level | 43dBA | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Fan Expansion Kit | ||
Product Type Fan Tray | ||
Number of Fans 1 | ||
Air Flow 184m³/h | ||
Height 38mm | ||
Length 119mm | ||
Width 119mm | ||
Maximum Supply Voltage 48V dc | ||
Standards/Approvals EAC | ||
Power Dissipation 7.7W | ||
Series TS | ||
Noise Level 43dBA | ||
Rittal Series TS Fan Tray, 119x119x38mm, 43dB(A) Noise Level - 7980148
This fan tray serves as a fan expansion kit, suitable for standalone use or to enhance various fan configurations. With compact dimensions of 119x119x38mm, it provides an efficient cooling solution across different applications. This high-performance unit achieves a maximum air flow of 184m³/h and operates on 48V DC voltage, making it ideal for environments requiring effective cooling.
Features & Benefits
• Airflow capacity of 184m³/h facilitates effective cooling
• Operates at 48V DC, promoting energy efficiency
• Includes a connexion cable for simple installation
• Compact design easily fits into tight spaces
Applications
• Functions as a standalone cooling solution for cabinets
• Ideal for upgrading existing fan units for improved performance
• Suitable for cooling electronic enclosures and control panels
• Enhances air circulation in server racks
• Utilised in various industrial cooling systems
Can it operate in high-temperature environments?
Yes, it functions effectively from -20 to +70°C.
Is it easy to install?
Yes, it includes all necessary assembly parts and a connection cable.
Will it disrupt the work environment with noise?
No, its noise level is rated at just 43dB(A).
Can it be used with fan mounting plates?
Yes, it can supplement various fan mounting configurations.
Is it energy efficient?
Yes, it operates with a power consumption of just 7.7W.
