RS PRO 2 Fan Ball Rack Fan Tray
- RS Stock No.:
- 749-256
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$200.32
(exc. GST)
$220.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.32 |
*price indicative
- RS Stock No.:
- 749-256
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Fan Tray | |
| Sub Type | Rack Fan Tray | |
| Bearing Type | Ball | |
| Number of Fans | 2 | |
| Air Flow | 95cfm | |
| Height | 44mm | |
| Length | 486.6mm | |
| Width | 133mm | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | 2006/42/EC, 2014/30/EU, 2011/65/EU, EU 2015/863, 2014/35/EU, EN 55032:2015/A11:2020, EN 55035:2017/A11:2020, EN 60204-1:2018, EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021, EN IEC 62368-1:2020/A11:2020, EN ISO 12100:2010, RoHS | |
| Fan Speed | 3000rpm | |
| Power Dissipation | 22W | |
| Noise Level | 48dBA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Fan Tray | ||
Sub Type Rack Fan Tray | ||
Bearing Type Ball | ||
Number of Fans 2 | ||
Air Flow 95cfm | ||
Height 44mm | ||
Length 486.6mm | ||
Width 133mm | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals 2006/42/EC, 2014/30/EU, 2011/65/EU, EU 2015/863, 2014/35/EU, EN 55032:2015/A11:2020, EN 55035:2017/A11:2020, EN 60204-1:2018, EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021, EN IEC 62368-1:2020/A11:2020, EN ISO 12100:2010, RoHS | ||
Fan Speed 3000rpm | ||
Power Dissipation 22W | ||
Noise Level 48dBA | ||
- COO (Country of Origin):
- TR
RS PRO 95 CFM Rack Fan Tray, 240 V
The RS PRO Rack Fan Tray is designed to efficiently cool electronic equipment housed in server racks. With a powerful airflow of 95 CFM, this fan tray ensures optimal temperature regulation, enhancing the longevity and performance of your equipment. Ideal for data centres and server rooms, it operates quietly and effectively.
Features and Benefits
Airflow: Provides 95 CFM for effective cooling.
Bearing Type: Ball bearings for increased durability and reliability.
Fan Speed: Operates at 3000 rpm for efficient Air circulation.
Noise Level: Low noise operation at 48 dBA for a quieter environment.
Power Dissipation: Consumes only 22 W, ensuring energy efficiency.
Voltage: Supports a maximum supply voltage of 240 V for compatibility with standard power systems.
Bearing Type: Ball bearings for increased durability and reliability.
Fan Speed: Operates at 3000 rpm for efficient Air circulation.
Noise Level: Low noise operation at 48 dBA for a quieter environment.
Power Dissipation: Consumes only 22 W, ensuring energy efficiency.
Voltage: Supports a maximum supply voltage of 240 V for compatibility with standard power systems.
Applications
Data centres
Server rooms
Telecommunications equipment
Industrial control cabinets
Server rooms
Telecommunications equipment
Industrial control cabinets
Additional Information
Complies with standards including 2006/42/EC and RoHS.
Dimensions: 486.6 mm length, 133 mm width, 44 mm height.
Contains two fans for enhanced cooling capacity.
Dimensions: 486.6 mm length, 133 mm width, 44 mm height.
Contains two fans for enhanced cooling capacity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
