RS PRO 2 Fan Ball Rack Fan Tray
- RS Stock No.:
- 749-254
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$158.30
(exc. GST)
$174.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.30 |
*price indicative
- RS Stock No.:
- 749-254
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Rack Fan Tray | |
| Product Type | Rack Fan Tray | |
| Bearing Type | Ball | |
| Number of Fans | 2 | |
| Air Flow | 95cfm | |
| Height | 44mm | |
| Length | 486.6mm | |
| Width | 133mm | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | 2006/42/EC, 2014/30/EU, 2011/65/EU, EU 2015/863, 2014/35/EU, EN 55032:2015/A11:2020, EN 55035:2017/A11:2020, EN 60204-1:2018, EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021, EN IEC 62368-1:2020/A11:2020, EN ISO 12100:2010, RoHS | |
| Fan Speed | 3000rpm | |
| Power Dissipation | 22W | |
| Noise Level | 48dBA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Rack Fan Tray | ||
Product Type Rack Fan Tray | ||
Bearing Type Ball | ||
Number of Fans 2 | ||
Air Flow 95cfm | ||
Height 44mm | ||
Length 486.6mm | ||
Width 133mm | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals 2006/42/EC, 2014/30/EU, 2011/65/EU, EU 2015/863, 2014/35/EU, EN 55032:2015/A11:2020, EN 55035:2017/A11:2020, EN 60204-1:2018, EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021, EN IEC 62368-1:2020/A11:2020, EN ISO 12100:2010, RoHS | ||
Fan Speed 3000rpm | ||
Power Dissipation 22W | ||
Noise Level 48dBA | ||
- COO (Country of Origin):
- TR
RS PRO Rack Fan Tray, 95 cfm, 240 V
The RS PRO Rack Fan Tray is designed to efficiently cool electronic equipment housed in server racks. With a powerful airflow of 95 cfm and dual ball-bearing fans, this fan tray ensures optimal temperature management, enhancing the longevity and performance of your equipment.
Features and Benefits
Airflow: Provides 95 cfm for effective cooling.
Bearing Type: Ball bearings for increased durability and reduced maintenance.
Fan Speed: Operates at 3000 rpm for Rapid heat dissipation.
Noise Level: Low noise output of 48 dBA for quieter operation.
Power Dissipation: Consumes only 22 W, ensuring energy efficiency.
Voltage Compatibility: Supports up to 240 V, suitable for various power systems.
Compact Design: Dimensions of 486.6 mm length, 133 mm width, and 44 mm height for easy installation.
Bearing Type: Ball bearings for increased durability and reduced maintenance.
Fan Speed: Operates at 3000 rpm for Rapid heat dissipation.
Noise Level: Low noise output of 48 dBA for quieter operation.
Power Dissipation: Consumes only 22 W, ensuring energy efficiency.
Voltage Compatibility: Supports up to 240 V, suitable for various power systems.
Compact Design: Dimensions of 486.6 mm length, 133 mm width, and 44 mm height for easy installation.
Applications
Data centres
Telecommunications
Server rooms
Network cabinets
Telecommunications
Server rooms
Network cabinets
Additional Information
Complies with standards such as 2006/42/EC, 2014/30/EU, and RoHS.
Suitable for environments requiring EN 55032:2015/A11:2020 compliance.
Designed to meet EN IEC 62368-1:2020/A11:2020 safety standards.
Suitable for environments requiring EN 55032:2015/A11:2020 compliance.
Designed to meet EN IEC 62368-1:2020/A11:2020 safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
