Rittal Steel Cable Organiser Cable Organiser for Use with Cable Bundle

Subtotal (1 pack of 10 units)*

$160.69

(exc. GST)

$176.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$16.069$160.69

*price indicative

RS Stock No.:
265-1433
Mfr. Part No.:
7111214
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Cable Organiser

Product Type

Cable Organiser

For Use With

Cable Bundle

Material

Steel

Standards/Approvals

No

The Rittal Cable Routing Bars for universal use for structured routing of entire cable bundles. The cable bars may be secured to a variety of different positions inside the enclosure.

Number of connection combs

Four unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy