- RS Stock No.:
- 612-7072
- Mfr. Part No.:
- 16_QMA-50-2-2/133_NE
- Brand:
- Huber+Suhner
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$33.71
(exc. GST)
$37.08
(inc. GST)
Units | Per unit |
1 - 14 | $33.71 |
15 - 49 | $33.15 |
50 - 99 | $31.70 |
100 - 249 | $31.03 |
250 + | $30.36 |
- RS Stock No.:
- 612-7072
- Mfr. Part No.:
- 16_QMA-50-2-2/133_NE
- Brand:
- Huber+Suhner
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Cable Plug
HUBER+SUHNER QMA
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.
Free-rotating connection when mated
SNAP-ON mating
SNAP-ON mating
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG316/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Copper Alloy |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Huber+Suhner 14_BMA-50-2-2/111_NE Series 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 16_QMA-W50-4-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_N-50-2-2/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_MMCX-50-2-2/111_OH Series Crimp Termination, Right...
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket Socket 18GHz
- Huber+Suhner 50Ω Coaxial Adapter Socket to TNC Jack Socket 11GHz
- Huber+Suhner 26_SMP-50-2-2/111_NE Series 50Ω Right Angle Body