Huber+Suhner 16_MMCX-50-2-2/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 205-9021
- Mfr. Part No.:
- 16_MMCX-50-2-2/111_OH
- Brand:
- Huber+Suhner
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$10.689
(exc. GST)
$11.758
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $10.689 | $1,068.90 |
200 - 300 | $10.422 | $1,042.20 |
400 + | $10.262 | $1,026.20 |
*price indicative
- RS Stock No.:
- 205-9021
- Mfr. Part No.:
- 16_MMCX-50-2-2/111_OH
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 16_MMCX-50-2-2/111_OH |
Related links
- Huber+Suhner 16_MMCX-50-2-2/111_OH Series, Plug Cable Mount MMCX...
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series, Plug Cable Mount MMCX...
- Huber+Suhner 16_MMCX-50-1-1/111_OH Series, Plug Cable Mount MMCX...
- Huber+Suhner 16_MMCX-50-2-13/111_OE Series, Plug Cable Mount MMCX...
- Huber+Suhner 11_MMCX-50-2-3/111_OH Series, Plug Cable Mount MMCX...
- Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Solder...
- Huber+Suhner, Plug Cable Mount MMCX Connector, 50Ω, Crimp...
- Huber+Suhner 11_MMCX-50-1-1/111_OH Series, Plug Cable Mount MMCX...