Texas Instruments 20-Pin, PDIP 4-Channel PWM Controller, 1000 kHz, 125V, Through Hole
- RS Stock No.:
- 922-3498
- Mfr. Part No.:
- UCC3895N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$188.86
(exc. GST)
$207.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 340 left, ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | $9.443 | $188.86 |
*price indicative
- RS Stock No.:
- 922-3498
- Mfr. Part No.:
- UCC3895N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000kHz | |
| Supply Current | 4mA | |
| Output Voltage | 5.2V | |
| Output Current | 100mA | |
| Zero Power Detection | No | |
| Number of Outputs | 4 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | -55V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 125V | |
| Pin Count | 20 | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | 0°C | |
| PWM Controller Type | Soft Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 24.33mm | |
| Series | UCC | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000kHz | ||
Supply Current 4mA | ||
Output Voltage 5.2V | ||
Output Current 100mA | ||
Zero Power Detection No | ||
Number of Outputs 4 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage -55V | ||
Package Type PDIP | ||
Maximum Supply Voltage 125V | ||
Pin Count 20 | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature 0°C | ||
PWM Controller Type Soft Switching | ||
Maximum Operating Temperature 70°C | ||
Length 24.33mm | ||
Series UCC | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
- RS Stock No. 6616064P
- Mfr. Part No. UCC3895N
- RS Stock No. 6616064
- Mfr. Part No. UCC3895N
- RS Stock No. 2269857P
- Mfr. Part No. UC3879N
- RS Stock No. 2269857
- Mfr. Part No. UC3879N
Related links
- Texas Instruments UCC3895N 4 PWM Controller PDIP
- Texas Instruments 4 PWM Controller PDIP
- Texas Instruments UC3879N 4 PWM Controller PDIP
- Texas Instruments UC2879N 4 PWM Controller PDIP
- Texas Instruments 4 PWM Controller SOIC
- Texas Instruments 5 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments UC2875DWP 4 PWM Controller SOIC








