Texas Instruments UC3856DW, Dual PWM Controller, 220 kHz 16-Pin, SOIC
- RS Stock No.:
- 661-5415
- Mfr. Part No.:
- UC3856DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-5415
- Mfr. Part No.:
- UC3856DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 220 kHz | |
| Output Current | 1.5 A | |
| Number of Outputs | 2 | |
| Control Method | Current | |
| Fall Time | 40ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 40ns | |
| Package Type | SOIC | |
| Topology | Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| PWM Controller Type | Current Mode | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 220 kHz | ||
Output Current 1.5 A | ||
Number of Outputs 2 | ||
Control Method Current | ||
Fall Time 40ns | ||
Mounting Type Surface Mount | ||
Rise Time 40ns | ||
Package Type SOIC | ||
Topology Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Maximum Duty Cycle 50% | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
PWM Controller Type Current Mode | ||
Length 10.28mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
