Texas Instruments UCC3804N, PWM Controller, 1000 kHz 8-Pin, PDIP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
620-0638
Mfr. Part No.:
UCC3804N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

44ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

41ns

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Duty Cycle

50%

PWM Controller Type

Current Mode

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy