Texas Instruments 16-Pin, SOIC SG3524D 5-Channel PWM Controller, 450 kHz, 40V, Surface
- RS Stock No.:
- 517-2150
- Mfr. Part No.:
- SG3524D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-2150
- Mfr. Part No.:
- SG3524D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 450kHz | |
| Product Type | PWM Controller | |
| Supply Current | 8mA | |
| Output Voltage | 5.4V | |
| Zero Power Detection | No | |
| Output Current | 100mA | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 8V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 40V | |
| Topology | Flyback | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| PWM Controller Type | Switching Regulator | |
| Series | SG | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 450kHz | ||
Product Type PWM Controller | ||
Supply Current 8mA | ||
Output Voltage 5.4V | ||
Zero Power Detection No | ||
Output Current 100mA | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 8V | ||
Pin Count 16 | ||
Maximum Supply Voltage 40V | ||
Topology Flyback | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
PWM Controller Type Switching Regulator | ||
Series SG | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments SG3524N 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments TL494IDR 5 PWM Controller SOIC
- Texas Instruments TL494CN 5 PWM Controller PDIP
- Texas Instruments TL494IN 5 PWM Controller PDIP
- Texas Instruments 5 PWM Controller PDIP
- Texas Instruments 5 PWM Controller SOIC
- onsemi 5 PWM Controller SOIC
