Texas Instruments TL1451ACD, PWM Controller 16-Pin, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
462-1083
Mfr. Part No.:
TL1451ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C