Renesas Electronics 12-Pin, DFN ISL854102FRZ-T7A 2-Channel PWM Controller, 500 MHz, 40V, Surface Zero Power Detection
- RS Stock No.:
- 193-1525
- Mfr. Part No.:
- ISL854102FRZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1525
- Mfr. Part No.:
- ISL854102FRZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Switching Frequency | 500MHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 2μA | |
| Supply Current | 80μA | |
| Output Voltage | 5V | |
| Output Current | 1.2A | |
| Zero Power Detection | Yes | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 40V | |
| Topology | Buck | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| PWM Controller Type | Switching Regulator | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 950μm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | ISL8541x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Switching Frequency 500MHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 2μA | ||
Supply Current 80μA | ||
Output Voltage 5V | ||
Output Current 1.2A | ||
Zero Power Detection Yes | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type DFN | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 40V | ||
Topology Buck | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
PWM Controller Type Switching Regulator | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 950μm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series ISL8541x | ||
Automotive Standard No | ||
The ISL854102 is a 1.2A synchronous buck regulator with an input range of 3V to 40V. It provides an easy-to-use, high efficiency, low BOM count solution for a variety of applications.
The ISL854102 integrates both high-side and low-side NMOS FETs and features a PFM mode for improved efficiency at light loads. This feature can be disabled if a forced PWM mode is needed. The ISL854102 switches at a default frequency of 500kHz, however, it can also be programmed using an external resistor from 300kHz to 2MHz. The ISL854102 has the ability to use internal or external compensation. By integrating both NMOS devices and providing internal configuration options, minimal external components are required, which reduces the BOM count and design complexity.
With a wide VIN range and reduced BOM, the ISL854102 provides an easy to implement design solution for a variety of applications while giving superior performance. The ISL854102 provides a very robust design for high-voltage industrial applications and an efficient solution for battery powered applications.
- RS Stock No. 8124353
- Mfr. Part No. UCC28950PW
Each
$10.23
- RS Stock No. 1219385
- Mfr. Part No. UCC28950PW
Each (In a Tube of 60)
$8.507
- RS Stock No. 8124353P
- Mfr. Part No. UCC28950PW
Each (Supplied on a Reel)
$10.23
- RS Stock No. 1784682
- Mfr. Part No. NCP12400CBAAB0DR2G
Each (In a Pack of 10)
$0.987
Related links
- Renesas Electronics ISL854102FRZ-T7A 2 PWM Controller DFN
- Renesas Electronics ISL68124IRAZ-T7A 2 PWM Controller TQFN
- Texas Instruments UC1524AJ 2 PWM Controller CDIP
- Texas Instruments UC3524AN 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller CDIP
- Texas Instruments UC3846N 2 PWM Controller PDIP
- Texas Instruments UCC3895DW 2 PWM Controller SOIC










