onsemi 10-Pin, SOIC NCV1060BD100R2G 5-Channel PWM Controller, 65 kHz, 9V, Surface
- RS Stock No.:
- 185-9298
- Mfr. Part No.:
- NCV1060BD100R2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 624 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$12.32
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 618 | $2.053 | $12.32 | - |
| 624 - 1242 | $2.002 | $12.01 | 2% |
| 1248 + | $1.973 | $11.84 | 3% |
*price indicative
- RS Stock No.:
- 185-9298
- Mfr. Part No.:
- NCV1060BD100R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 65kHz | |
| Product Type | PWM Controller | |
| Output Voltage | 670V | |
| Zero Power Detection | No | |
| Output Current | 300mA | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 9V | |
| Maximum Duty Cycle | 72% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | NCV | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 65kHz | ||
Product Type PWM Controller | ||
Output Voltage 670V | ||
Zero Power Detection No | ||
Output Current 300mA | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC | ||
Pin Count 10 | ||
Maximum Supply Voltage 9V | ||
Maximum Duty Cycle 72% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Standards/Approvals No | ||
Width 4mm | ||
Series NCV | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Built−in 670 V MOSFET with RDS(on) of 34 Ω
Large Creepage Distance Between High−voltage Pins
Adjustable Peak Current up to 250 mA
Direct Feedback connection for non-isolated converter
Internal and Adjustable Over Power Protection (OPP) Circuit
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
Current−Mode Fixed Frequency Operation – 60 or 100 kHz
With (A version) or without (B version) AC Input Voltage Line Detection
Frequency Jittering (including during frequency foldback mode)
Up to 8W output SMPS design capability
Safer and more robust design even with SMD packages
Automotive Applications
Increased design scalability
Simpler and lower cost Buck or Buck-Boost designs
Non dissipative proprietary technique to self protect the load
Provides more robust protection without worrying about the coupling of the aux
Ability to scale for efficiency or size
Enhanced Protection Against Faults when AC line is too low or for power supply with Vin down to 21 Vdc
Better EMI Signature Over the Entire Operating Range
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
Traction Inverters
