Texas Instruments 8-Pin, CDIP UC1844J 5-Channel PWM Controller, 500 kHz, 2.5V, Through Hole
- RS Stock No.:
- 178-5492
- Mfr. Part No.:
- UC1844J
- Brand:
- Texas Instruments
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$470.16
(exc. GST)
$517.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $47.016 | $470.16 | - |
| 20 - 30 | $45.842 | $458.42 | 2% |
| 40 + | $45.135 | $451.35 | 4% |
*price indicative
- RS Stock No.:
- 178-5492
- Mfr. Part No.:
- UC1844J
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Supply Current | 4mA | |
| Output Voltage | 5.05V | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | -55V | |
| Package Type | CDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 2.5V | |
| Maximum Duty Cycle | 50% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| PWM Controller Type | Current Mode | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Series | UC | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Supply Current 4mA | ||
Output Voltage 5.05V | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage -55V | ||
Package Type CDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 2.5V | ||
Maximum Duty Cycle 50% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
PWM Controller Type Current Mode | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Series UC | ||
Length 10.16mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 5 PWM Controller CDIP
- Texas Instruments UC1844J 5 PWM Controller CDIP
- Texas Instruments UC1843J 5 PWM Controller CDIP
- Texas Instruments UC1845J 5 PWM Controller CDIP
- Texas Instruments 2 PWM Controller CDIP
- Texas Instruments 2 PWM Controller CDIP
- Texas Instruments UC1524AJ 2 PWM Controller CDIP
- Texas Instruments 5 PWM Controller PDIP
