Microchip 8-Pin, MSOP MCP1630V-E/MS 5-Channel PWM Controller, 1 MHz, 5.5V, Surface
- RS Stock No.:
- 165-2137
- Mfr. Part No.:
- MCP1630V-E/MS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2137
- Mfr. Part No.:
- MCP1630V-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Switching Frequency | 1MHz | |
| Product Type | PWM Controller | |
| Supply Current | 4.5mA | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 0% | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 950μm | |
| Series | MCP1630 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 1MHz | ||
Product Type PWM Controller | ||
Supply Current 4.5mA | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 0% | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 950μm | ||
Series MCP1630 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
MCP1630 High Speed PWM Controllers
PWM (Pulse Width Modulation) Controllers, Microchip
Related links
- Microchip MCP1630V-E/MS 5 PWM Controller MSOP
- MCP6V62T-E/MS Microchip 1 MHz, 8-Pin 5.5V MSOP
- Microchip 1 MHz, 8-Pin 5.5V MSOP
- Microchip 2 MHz, 8-Pin 5.5V MSOP
- Microchip 5 PWM Controller SOIC
- Microchip 5 PWM Controller PDIP
- Microchip Regulator 5 V 1 MHz, MSOP 8-Pin
- Microchip PIC16F15313-E/RFVAO 1 PWM Controller UDFN
