onsemi 16-Pin, PDIP 2-Channel PWM Controller, 2200 kHz, 20V, Through Hole
- RS Stock No.:
- 145-2968
- Mfr. Part No.:
- MC34067PG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2968
- Mfr. Part No.:
- MC34067PG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 2200kHz | |
| Start-up Supply Current | 500μA | |
| Supply Current | 27mA | |
| Output Voltage | 5.2V | |
| Output Current | 1.5A | |
| Zero Power Detection | No | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 7.6V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 25% | |
| Maximum Operating Temperature | 70°C | |
| PWM Controller Type | Voltage Mode | |
| Series | MC34067 | |
| Width | 6.85mm | |
| Length | 19.55mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 3.43mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 2200kHz | ||
Start-up Supply Current 500μA | ||
Supply Current 27mA | ||
Output Voltage 5.2V | ||
Output Current 1.5A | ||
Zero Power Detection No | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 7.6V | ||
Pin Count 16 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 25% | ||
Maximum Operating Temperature 70°C | ||
PWM Controller Type Voltage Mode | ||
Series MC34067 | ||
Width 6.85mm | ||
Length 19.55mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 3.43mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- ID
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
Related links
- onsemi MC34067PG 2 PWM Controller PDIP
- onsemi 2 PWM Controller PDIP
- onsemi 5 PWM Controller SOIC
- onsemi NCP1399APDR2G 5 PWM Controller SOIC
- STMicroelectronics 5 PWM Controller SOIC
- STMicroelectronics L5991D 5 PWM Controller SOIC
- onsemi 5 PWM Controller 20V 16-Pin, PDIP
- onsemi MC33067PG 5 PWM Controller 20V 16-Pin, PDIP
