Microchip 28-Pin, SSOP PIC16F15356-E/SSVAO PWM Controller, 32 MHz, 5.5V Zero Power Detection

Subtotal (1 box of 470 units)*

$2,009.72

(exc. GST)

$2,210.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
470 +$4.276$2,009.72

*price indicative

RS Stock No.:
631-320
Mfr. Part No.:
PIC16F15356-E/SSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Switching Frequency

32MHz

Product Type

PWM Controller

Supply Current

480μA

Output Voltage

1.024V, 4.096V

Zero Power Detection

Yes

Number of Outputs

1

Minimum Supply Voltage

1.8V

Package Type

SSOP

Pin Count

28

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

PIC16(L)F15356/75/76/85/86

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontrollers feature analogue, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power technology for a wide range of general purpose and low power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features such as Memory Access Partition to support customers in data protection and bootloader applications, and Device Information Area which stores factory calibration values to help improve temperature sensor accuracy.

C compiler optimized RISC architecture

Low current power on reset

Configurable power up timer

Brown out reset

Low power BOR option

Windowed watchdog timer

Variable prescaler selection

Variable window size selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy