- RS Stock No.:
- 265-3296
- Mfr. Part No.:
- 721961113
- Brand:
- Georg Fischer
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.15
(exc. GST)
$76.07
(inc. GST)
Units | Per unit |
1 - 4 | $69.15 |
5 - 9 | $66.71 |
10 - 24 | $63.65 |
25 + | $62.27 |
- RS Stock No.:
- 265-3296
- Mfr. Part No.:
- 721961113
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 3in |
Length | 77mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 3in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 3in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 3in
- Georg Fischer Socket PVC & ABS Cement Fitting, 3in
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 3in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 3in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 3in