Georg Fischer Plastic Pipe Fitting, Straight Socket, 3in
- RS Stock No.:
- 265-3527
- Mfr. Part No.:
- 729911113
- Brand:
- Georg Fischer
Bulk discount available
Subtotal (1 unit)**
$102.29
(exc. GST)
$112.52
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $102.29 |
5 - 9 | $98.20 |
10 - 24 | $94.12 |
25 + | $92.10 |
**price indicative
- RS Stock No.:
- 265-3527
- Mfr. Part No.:
- 729911113
- Brand:
- Georg Fischer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Georg Fischer | |
Fitting Type | Socket | |
Material | ABS | |
Fitting Direction | Straight | |
Compatible Pipe Size | 3in | |
Length | 108mm | |
Select all | ||
---|---|---|
Brand Georg Fischer | ||
Fitting Type Socket | ||
Material ABS | ||
Fitting Direction Straight | ||
Compatible Pipe Size 3in | ||
Length 108mm | ||
Related links
- Georg Fischer Plastic Pipe Fitting 3in
- Georg Fischer Plastic Pipe Fitting 1in
- Georg Fischer Plastic Pipe Fitting 32mm
- Georg Fischer Plastic Pipe Fitting 2in
- Georg Fischer Plastic Pipe Fitting 20mm
- Georg Fischer Plastic Pipe Fitting 50mm
- Georg Fischer Plastic Pipe Fitting 12.7mm
- Georg Fischer Plastic Pipe Fitting 4in