Georg Fischer Cap PVC & ABS Cement Fitting, 3in
- RS Stock No.:
- 265-3555
- Mfr. Part No.:
- 729961113
- Brand:
- Georg Fischer
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$83.05
(exc. GST)
$91.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $83.05 |
5 - 9 | $79.73 |
10 - 24 | $76.41 |
25 + | $74.76 |
- RS Stock No.:
- 265-3555
- Mfr. Part No.:
- 729961113
- Brand:
- Georg Fischer
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer Cap PVC & ABS Cement Fitting, 4in
- Georg Fischer Cap PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Cap PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer 45° Elbow PVC & ABS Cement Fitting, 3in
- Georg Fischer Socket PVC & ABS Cement Fitting, 3in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 3in
- Georg Fischer Cap PVC Pipe Fitting, 3in