- RS Stock No.:
- 212-3199
- Mfr. Part No.:
- 721901341
- Brand:
- Georg Fischer
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.572
(exc. GST)
$8.329
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $7.572 | $37.86 |
25 - 45 | $7.36 | $36.80 |
50 - 120 | $7.056 | $35.28 |
125 + | $6.864 | $34.32 |
*price indicative |
- RS Stock No.:
- 212-3199
- Mfr. Part No.:
- 721901341
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 1 in x 3/4in |
Length | 24mm |
Related links
- Copper Pipe Fitting, Push Fit Elbow for 22mm pipe
- Georg Fischer Straight Reducer PVC Pipe Fitting, 1in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1in
- Georg Fischer Straight Union PVC Pipe Fitting, 1in
- Georg Fischer 45° Elbow PVC Pipe Fitting, 1in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1in
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 1in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1in