Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1in
- RS Stock No.:
- 224-5766
- Mfr. Part No.:
- 729201108
- Brand:
- Georg Fischer
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$19.855
(exc. GST)
$21.841
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $19.855 | $39.71 |
10 - 18 | $19.06 | $38.12 |
20 - 48 | $18.265 | $36.53 |
50 + | $17.875 | $35.75 |
*price indicative
- RS Stock No.:
- 224-5766
- Mfr. Part No.:
- 729201108
- Brand:
- Georg Fischer
Related links
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 2in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1/2in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 3/4in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1in
- Georg Fischer Socket PVC & ABS Cement Fitting, 1in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1in