Recently searched

    Georg Fischer Plastic Pipe Fitting, 90° Elbow, 1in

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    $30.11

    (exc. GST)

    $33.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    28 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 - 8$15.055$30.11
    10 - 18$14.63$29.26
    20 - 48$14.03$28.06
    50 +$13.64$27.28

    **price indicative

    RS Stock No.:
    224-5609
    Mfr. Part No.:
    729101108
    Brand:
    Georg Fischer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Georg Fischer

    Fitting Type

    Elbow

    Material

    ABS

    Fitting Direction

    90°

    Compatible Pipe Size

    1in

    Length

    42mm

    Related links