- RS Stock No.:
- 196-0546
- Brand:
- RS PRO
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.95
(exc. GST)
$9.85
(inc. GST)
Units | Per unit |
1 - 4 | $8.95 |
5 + | $7.36 |
- RS Stock No.:
- 196-0546
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Universal 135° Multi-Fit Bend 40mm
Features and Benefits:
Universal Application
Will connect to other manufactures waste systems
Quick and Easy to Install
Pack of 1
Approvals and Certification:
CE Marked
EN 274
Specifications
Attribute | Value |
---|---|
Fitting Type | Multi-Fit Bend |
Fitting Direction | 135° |
Compatible Pipe Size | 40mm |
Colour | White |
Related links
- Cable Knives
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge