Subtotal (1 unit)*
$70.48
(exc. GST)
$77.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 20 November 2026
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.48 |
*price indicative
- RS Stock No.:
- 542-8778
- Mfr. Part No.:
- 9001K95
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wrench | |
| For Use With | Lock key | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wrench | ||
For Use With Lock key | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Schneider Electric 9001K95
This tightening wrench for ring nut installation It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments
Tools
Screwdriver features a special tip for mounting contact blocks
Fixing nut tightening wrench enables quick assembly
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
